D-Sub Connector Assemblies

Results: 3
Manufacturer
Kycon, Inc.TE Connectivity AMP Connectors
Series
AMPLIMITE HD-20K85X
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
925
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)3 (DB, B)
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)Flash
Current Rating (Amps)
2A6A
Backset Spacing
0.318" (8.08mm)-
Features
Board LockBoard Lock, Ground StrapBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5747844-6
5747844-6
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
18,930
In Stock
1 : ¥28.82000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
K85X-BD-25S-BRJ
K85X-BD-25S-BRJ
CONN D-SUB RCPT 25POS VERT SLDR
Kycon, Inc.
3,119
In Stock
1 : ¥57.30000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
K85X-BD-25P-BRJ
K85X-BD-25P-BRJ
CONN D-SUB PLUG 25POS VERT SLDR
Kycon, Inc.
1,209
In Stock
1 : ¥66.17000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.