D-Sub, D-Shaped Connector Backshells, Hoods

Results: 2
Number of Positions
3750
Compatible Shell Size
CD
Compatible D-Sub Size
37pos and HD62pos50pos and HD78pos
Hardware
Assembly HardwareAssembly Hardware, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
165X17349X
165X17349X
CONN BACKSHELL 50POS 180DEG SHLD
Amphenol CONEC
94
In Stock
1 : ¥173.93000
Bulk
Bulk
Active
Two Piece Backshell
50
D
50pos and HD78pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel
Assembly Hardware, Strain Relief
Mating Screws 4-40
-
CONN BACKSHELL 37POS 180DEG SHLD
165X17339X
CONN BACKSHELL 37POS 180DEG SHLD
Amphenol CONEC
40
In Stock
1 : ¥166.28000
Bulk
Bulk
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel
Assembly Hardware
Mating Screws 4-40
-
Showing
of 2

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.