D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock | 1 : ¥148.52000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
68 In Stock | 1 : ¥599.40000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets |