D-Sub Connector Assemblies

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
152537
Shell Size, Connector Layout
2 (DA, A)3 (DB, B)4 (DC, C)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09552296812741
09552296812741
CONN D-SUB PLUG 15POS SMD SLDR
HARTING
4,467
In Stock
1 : ¥50.98000
Cut Tape (CT)
140 : ¥40.34329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Plug, Male Pins
15
2
Surface Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09553156612741
09553156612741
CONN D-SUB RCPT 25POS SMD SLDR
HARTING
2,357
In Stock
1 : ¥66.00000
Cut Tape (CT)
140 : ¥52.26114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Sub
Receptacle, Female Sockets
25
2
Surface Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09554156612741
09554156612741
CONN D-SUB RCPT 37POS SMD SLDR
HARTING
650
In Stock
1 : ¥63.62000
Cut Tape (CT)
140 : ¥35.42171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Sub
Receptacle, Female Sockets
37
2
Surface Mount
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.