D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
10090929AMPLIMITE HD-20
Connector Style
D-SubD-Sub, High Density
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A)
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin-Nickel Plated
Contact Finish Thickness
15.0µin (0.38µm)Flash
Current Rating (Amps)
1.5A2.5A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2301840-1
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
19,435
In Stock
1 : ¥17.65000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
2,702
In Stock
1 : ¥21.67000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.