D-Sub Connector Assemblies

Results: 5
Manufacturer
Amphenol ICC (Commercial Products)HARTING
Series
-HD
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Flange Feature
Board Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish
-GoldGold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)-Flash
Current Rating (Amps)
2A3A
Backset Spacing
0.350" (8.89mm)-
Features
Board LockBoard Lock, Grounding IndentsBoard Lock, Grounding TabsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0956452x612
09564527612
CONN D-SUB HD RCPT 62P R/A SLDR
HARTING
3,194
In Stock
1 : ¥67.81000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole, Right Angle
4 (DC, C) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
286
In Stock
1 : ¥40.47000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole, Right Angle
4 (DC, C) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Tabs
491
In Stock
1 : ¥49.83000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
09564005604
09564005604
CONN D-SUB HD PLUG 62P SLDR CUP
HARTING
74
In Stock
1 : ¥77.50000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Free Hanging (In-Line)
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Grounding Indents
0956462x812 (FRONT)
09564625812
CONN D-SUB HD PLUG 62P R/A SLDR
HARTING
0
In Stock
Check Lead Time
1 : ¥159.19000
Bulk
-
Bulk
Active
D-Sub, High Density
Plug, Male Pins
62
3
Through Hole, Right Angle
4 (DC, C) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock, Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.