D-Sub Connector Assemblies

Results: 8
Manufacturer
JAE ElectronicsOmron Electronics Inc-EMC Div
Series
-XM3BXM3C
Packaging
-BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M2.6)
Contact Finish Thickness
16.0µin (0.41µm)-
Backset Spacing
0.299" (7.60mm)-
Features
Board Lock, Grounding Indents, ShieldedBoard Lock, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
XM3B-0922-112
XM3B-0922-112
CONN D-SUB RCPT 9POS R/A SLDR
Omron Electronics Inc-EMC Div
102
In Stock
1 : ¥48.77000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (M2.6)
Solder
Steel, Nickel Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
5A
-
Board Lock, Shielded
XM3C-0922-132
XM3C-0922-132
CONN D-SUB PLUG 9POS R/A SLDR
Omron Electronics Inc-EMC Div
116
In Stock
1 : ¥79.72000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
5A
-
Board Lock, Shielded
XM3B-0922-132
XM3B-0922-132
CONN D-SUB RCPT 9POS R/A SLDR
Omron Electronics Inc-EMC Div
93
In Stock
1 : ¥59.11000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
5A
-
Board Lock, Shielded
XM3C0922111
XM3C0922111
CONN D-SUB PLUG 9POS R/A SLDR
Omron Electronics Inc-EMC Div
30
In Stock
1 : ¥86.20000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (M2.6)
Solder
Steel, Nickel Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
5A
-
Shielded
XM3B-1522-502
XM3B-1522-502
CONN D-SUB RCPT 15POS R/A SLDR
Omron Electronics Inc-EMC Div
70
In Stock
1 : ¥29.72000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
5A
-
Board Lock, Shielded
CONN D-SUB PLUG 9POS R/A SLDR
XM3C-0922-502
CONN D-SUB PLUG 9POS R/A SLDR
Omron Electronics Inc-EMC Div
85
In Stock
1 : ¥69.37000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
5A
-
Board Lock, Shielded
CONN D-SUB PLUG 9POS R/A SLDR
DELC-J9PAF-13L9E
CONN D-SUB PLUG 9POS R/A SLDR
JAE Electronics
0
In Stock
Check Lead Time
300 : ¥38.20077
-
-
-
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (M2.6)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
5A
0.299" (7.60mm)
Board Lock, Grounding Indents, Shielded
CONN D-SUB RCPT 15POS R/A SLDR
XM3B-1522-112
CONN D-SUB RCPT 15POS R/A SLDR
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
70 : ¥51.50129
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (M2.6)
Solder
Steel, Nickel Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
5A
-
Board Lock, Shielded
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.