D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)TE Connectivity AMP Connectors
Series
AMPLIMITE HD-20SD
Packaging
BulkTray
Number of Positions
950
Number of Rows
23
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)5 (DD, D)
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (4-40)
Contact Finish Thickness
30.0µin (0.76µm)-
Current Rating (Amps)
3A6A
Backset Spacing
0.590" (14.99mm)-
Features
Board Lock, Grounding IndentsGround Strap, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
580
In Stock
1 : ¥69.45000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
5745990-4
5745990-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
560 : ¥180.41089
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.590" (14.99mm)
Ground Strap, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.