D-Sub Connector Assemblies

Results: 2
Number of Positions
915
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)
Contact Finish Thickness
-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF09-HOOD-WP-R
A-DF09-HOOD-WP
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
340
In Stock
1 : ¥92.69000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew
Solder Cup
-
Gold
Flash
IP67 - Dust Tight, Waterproof
-
-
-
-
A-DF15-HOOD-WP-R
A-DF15-HOOD-WP
CONN D-SUB RCPT 15POS SLDR CUP
Assmann WSW Components
19
In Stock
1 : ¥120.93000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Cable Side, Male Jackscrew
Solder Cup
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.