D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol CONECAssmann WSW Components
Packaging
BulkTray
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
2544
Number of Rows
23
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole
Shell Size, Connector Layout
3 (DB, B)3 (DB, B) High Density
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon CableSolder
Shell Material, Finish
SteelZinc Die Cast, Nickel Plated
Contact Finish Thickness
8.00µin (0.203µm)Flash
Ingress Protection
-IP67 - Dust Tight, Waterproof
Features
Board LockFeed Through, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
3,439
In Stock
1 : ¥19.37000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Strain Relief
15-000513
15-000513
CONN D-SUB HD PLUG 44POS PNL MNT
Amphenol CONEC
504
In Stock
1 : ¥281.18000
Bulk
-
Bulk
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.