D-Sub Connector Assemblies

Results: 2
Packaging
TrayTube
Shell Material, Finish
-Steel, Tin-Nickel Plated
Contact Finish Thickness
30.0µin (0.76µm)-
Features
Feed ThroughShielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5390377-7
5390377-7
CONN D-TYPE PLUG 68POS IDC
TE Connectivity AMP Connectors
6,852
In Stock
1 : ¥50.73000
Tray
Tray
Active
D-Type
Plug, Male Pins
68
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through
5749111-6
5749111-6
CONN D-TYPE PLUG 68POS IDC
TE Connectivity AMP Connectors
433
In Stock
1 : ¥114.19000
Tube
Tube
Active
D-Type
Plug, Male Pins
68
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.