178-009-513R491 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 110
Unit Price: ¥69.78000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 376
Unit Price: ¥69.78000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 519
Unit Price: ¥69.78000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 980
Unit Price: ¥43.18000
Datasheet

178-009-513R491

DigiKey Part Number
178-209FFE-ND
Manufacturer
Manufacturer Product Number
178-009-513R491
Description
CONN D-SUB RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
178-009-513R491 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.78000¥69.78
10¥62.82100¥628.21
25¥59.17960¥1,479.49
45¥57.66200¥2,594.79
90¥56.14411¥5,052.97
270¥50.07493¥13,520.23
450¥47.04000¥21,168.00
945¥41.57723¥39,290.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.