D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425 In Stock | 1 : ¥29.31000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
34 In Stock 520 Factory | 1 : ¥54.92000 Tray | - | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 25 | 2, 2 | Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents |