QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

1757828-3

DigiKey Part Number
1122-1292-ND
Manufacturer
Manufacturer Product Number
1757828-3
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
EDA/CAD Models
1757828-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥236.69000¥236.69
10¥207.27300¥2,072.73
25¥198.31280¥4,957.82
50¥191.91560¥9,595.78
100¥185.51860¥18,551.86
250¥175.28328¥43,820.82
Manufacturers Standard Package