2311768-2

DigiKey Part Number
A132570-ND
Manufacturer
Manufacturer Product Number
2311768-2
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2311768-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock
Color
Black
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.19000¥81.19
10¥70.78500¥707.85
25¥68.91960¥1,722.99
70¥67.05771¥4,694.04
140¥62.95979¥8,814.37
280¥62.58714¥17,524.40
980¥58.86162¥57,684.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.