D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,808 In Stock | 1 : ¥47.62000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Grounding Indents | |||
3,640 In Stock | 1 : ¥65.68000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Grounding Indents | |||
8,306 In Stock | 1 : ¥77.66000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
1,597 In Stock | 1 : ¥94.58000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Board Lock | |||
1,044 In Stock | 1 : ¥57.39000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | ||
918 In Stock | 1 : ¥113.62000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Board Lock |