D-Sub Connector Assemblies

Results: 5
Manufacturer
Amphenol LTWAssmann WSW ComponentsNorComp Inc.
Series
-NANOOK
Packaging
BulkTray
Number of Positions
915
Mounting Type
Free Hanging (In-Line)Panel Mount
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)
Flange Feature
Cable Side, Male JackscrewMating Side, Female ScrewlockMating Side, Female Screwlock (4-40)
Shell Material, Finish
-Steel, Nickel Plated
Contact Finish Thickness
-Flash
Ingress Protection
IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
5A-
Features
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-xxxxLL-WP-R
A-DF 09 LL-WP
CONN D-SUB RCPT 9POS PNL MNT
Assmann WSW Components
1,155
In Stock
1 : ¥116.58000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side, Female Screwlock
Solder Cup
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
-
A-DF09-HOOD-WP-R
A-DF09-HOOD-WP
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
340
In Stock
1 : ¥92.69000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew
Solder Cup
-
Gold
Flash
IP67 - Dust Tight, Waterproof
-
-
-
-
SDB-15PFFS-SL8001
SDB-15PFFS-SL8001
CONN D-SUB RCPT 15POS PNL MNT
Amphenol LTW
36
In Stock
1 : ¥95.97000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
-
IP68 - Dust Tight, Waterproof
-
5A
-
Shielded
A-DF15-HOOD-WP-R
A-DF15-HOOD-WP
CONN D-SUB RCPT 15POS SLDR CUP
Assmann WSW Components
19
In Stock
1 : ¥120.93000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Cable Side, Male Jackscrew
Solder Cup
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
-
SDF-S15-203L011
SDF-S15-203L011
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
54
In Stock
1 : ¥123.47000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.