D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
680 In Stock | 1 : ¥94.82000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
392 In Stock | 1 : ¥101.97000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Lock | |||
1,396 In Stock | 1 : ¥168.55000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Lock | |||
0 In Stock Check Lead Time | 25 : ¥183.08200 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Lock | |||
0 In Stock Check Lead Time | 25 : ¥339.42960 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax or Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Coax or Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - |