D-Sub Connector Assemblies

Results: 4
Manufacturer
Assmann WSW ComponentsTE Connectivity AMP Connectors
Series
-AMPLIMITE HD-20
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
-Flash
Current Rating (Amps)
3A6A
Backset Spacing
0.318" (8.08mm)0.319" (8.10mm)
Features
Board Lock, Ground Strap, Grounding IndentsBoard Lock, Grounding IndentsGround Strap, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
19,394
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
5747840-4
5747840-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
1,639
In Stock
1 : ¥31.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
ADS09A-KG-TAXB3-R
A-DS 09 A/KG-T4S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
23,748
In Stock
1 : ¥6.49000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
5747250-4
5747250-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
2,178
In Stock
1 : ¥43.92000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap, Grounding Indents
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.