Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥600.61000 Bulk | Bulk | Active | Crystal | OCXO | 12.8 MHz | - | CMOS | 3.3V | ±6ppb | - | -20°C ~ 70°C | - | - | - | Through Hole | 6-DIP (0.750", 19.05mm), 5 Leads | 1.000" L x 1.000" W (25.40mm x 25.40mm) | - | |||
21 In Stock | 1 : ¥537.58000 Bulk | Bulk | Active | Crystal | OCXO | 20 MHz | - | CMOS | 3.3V | ±8ppb | - | 0°C ~ 70°C | - | - | - | Through Hole | 6-DIP (0.750", 19.05mm), 5 Leads | 1.000" L x 1.000" W (25.40mm x 25.40mm) | - |