ABM8W-24.0000MHZ-8-D1X-T3 | |
---|---|
DigiKey Part Number | 535-14051-2-ND - Tape & Reel (TR) 535-14051-1-ND - Cut Tape (CT) 535-14051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
50 | ¥2.70760 | ¥135.38 |
100 | ¥2.58860 | ¥258.86 |
500 | ¥2.33404 | ¥1,167.02 |
1,000 | ¥2.23266 | ¥2,232.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08151 | ¥6,244.53 |
6,000 | ¥1.99171 | ¥11,950.26 |
9,000 | ¥1.94111 | ¥17,469.99 |
15,000 | ¥1.87926 | ¥28,188.90 |
21,000 | ¥1.83966 | ¥38,632.86 |
30,000 | ¥1.79865 | ¥53,959.50 |