Crystals

Results: 2
Manufacturer
ECS Inc.NDK America, Inc.
Series
ECX-32NX3225GD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Stability
±30ppm±50ppm
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
8pF10pF
ESR (Equivalent Series Resistance)
400 Ohms500 Ohms
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NX3225GD
CG04874-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
42,885
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
8pF
500 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-100-12-33-JGN-TR3
ECS-80-10-33-CGN-TR3
CRYSTAL 8.0000MHZ 10PF SMD
ECS Inc.
14,724
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.86071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±10ppm
10pF
400 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.