ABM7-25.000MHZ-D2Y-T

DigiKey Part Number
535-9847-2-ND - Tape & Reel (TR)
535-9847-1-ND - Cut Tape (CT)
535-9847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-25.000MHZ-D2Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-25.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.52300¥45.23
50¥4.07680¥203.84
100¥3.89870¥389.87
500¥3.51662¥1,758.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.36434¥3,364.34
2,000¥3.21912¥6,438.24
3,000¥3.13721¥9,411.63
5,000¥3.03717¥15,185.85
7,000¥2.97314¥20,811.98
10,000¥2.90681¥29,068.10
25,000¥2.74347¥68,586.75
Manufacturers Standard Package