Crystals

Results: 4
Manufacturer
Abracon LLCWürth Elektronik
Series
ABM8GABS07IQXC-90WE-XTAL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz25 MHz
Frequency Stability
±30ppm±50ppm-
Load Capacitance
9pF12.5pF18pF
ESR (Equivalent Series Resistance)
50 Ohms120 Ohms70 kOhms90 kOhms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.020" (0.50mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,438,932
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.83682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
XTAL_IQXC-90
830066198
WE-XTAL QUARTZ CRYSTAL 32.7680 K
Würth Elektronik
17,173
In Stock
1 : ¥13.05000
Cut Tape (CT)
5,000 : ¥7.54483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
WE-XTAL_CFPX-180
830063321
CRYSTAL 25.0000MHZ 18PF SMD
Würth Elektronik
4,963
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥3.08689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABM8G Series
ABM8G-12.000MHZ-18-D2Y-T
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
887
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥2.78747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.