Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
534 In Stock | 1 : ¥26.78000 Tube | Tube | Active | Crystal | XO (Standard) | 1 MHz | - | HCMOS, TTL | 5V | ±100ppm | - | 0°C ~ 70°C | - | 25mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.213" (5.40mm) | |||
680 In Stock | 1 : ¥17.98000 Tube | Tube | Active | Crystal | XO (Standard) | 4 MHz | - | HCMOS, TTL | 5V | ±100ppm | - | 0°C ~ 70°C | - | 25mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.213" (5.40mm) | |||
962 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Crystal | XO (Standard) | 10 MHz | - | HCMOS, TTL | 5V | ±100ppm | - | 0°C ~ 70°C | - | 25mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.213" (5.40mm) |