Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,092 In Stock | 1 : ¥13.35000 Cut Tape (CT) 1,000 : ¥8.73866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) | |||
2 In Stock | 1 : ¥279.87000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Crystal | OCXO | 20 MHz | - | LVCMOS | 3.3V | ±50ppb | - | 0°C ~ 70°C | - | - | Surface Mount | 6-SMD, No Lead | 0.555" L x 0.358" W (14.10mm x 9.10mm) | 0.335" (8.51mm) |