Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
778 In Stock | 1 : ¥40.80000 Cut Tape (CT) 500 : ¥33.28780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 50 MHz | Standby (Power Down) | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
47 In Stock | 1 : ¥673.53000 Strip | Strip | Active | Crystal | TCXO | 100 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | - | 45mA | - | Surface Mount | 6-SMD, No Lead | 0.577" L x 0.368" W (14.65mm x 9.35mm) | 0.248" (6.30mm) |