H130B-8.000-18-3030-EXT-TR

DigiKey Part Number
2151-H130B-8.000-18-3030-EXT-TR-ND - Tape & Reel (TR)
2151-H130B-8.000-18-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130B-8.000-18-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-8.000-18-3030-EXT-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 85 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
85 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.35800¥33.58
50¥3.02280¥151.14
100¥2.68620¥268.62
500¥2.55226¥1,276.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.14924¥2,149.24
3,000¥2.01493¥6,044.79
5,000¥1.94776¥9,738.80
10,000¥1.88060¥18,806.00
Manufacturers Standard Package