Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
501 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | MHz Crystal | 3.579545 MHz | ±100ppm | ±30ppm | 17pF | 200 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) | |||
145 In Stock | 1 : ¥4.10000 Bulk | Bulk | Not For New Designs | MHz Crystal | 18.432 MHz | ±50ppm | ±30ppm | 20pF | 20 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/U | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.530" (13.46mm) |