CPFBZ-A2C4-32.768KD6

DigiKey Part Number
370-1057-2-ND - Tape & Reel (TR)
370-1057-1-ND - Cut Tape (CT)
370-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPFBZ-A2C4-32.768KD6
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.343" L x 0.146" W (8.70mm x 3.70mm)
Height - Seated (Max)
0.098" (2.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.42500¥44.25
50¥4.13600¥206.80
100¥3.65500¥365.50
500¥3.46240¥1,731.20
1,000¥3.38654¥3,386.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.38654¥10,159.62
Manufacturers Standard Package