Crystals

Results: 2
Manufacturer
Citizen Finedevice Co LtdNDK America, Inc.
Series
CM415NX3225SA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz
Frequency Stability
±15ppm-
Frequency Tolerance
±10ppm±15ppm
Load Capacitance
8pF12.5pF
ESR (Equivalent Series Resistance)
100 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-10°C ~ 75°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.161" L x 0.059" W (4.10mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NX3225SA - 4-SMD, No Lead
CS15186-12M
CRYSTAL 12.0000MHZ 8PF SMD
NDK America, Inc.
22,423
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥3.15010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±15ppm
±15ppm
8pF
100 Ohms
Fundamental
-10°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
CM415 Series
CM41532768EZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
5,668
In Stock
1 : ¥12.15000
Cut Tape (CT)
3,000 : ¥7.54563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.161" L x 0.059" W (4.10mm x 1.50mm)
0.035" (0.90mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.