ECS-.327-12.5-8X | |
---|---|
DigiKey Part Number | X1123-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-8X |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.122" Dia x 0.323" L (3.10mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.19200 | ¥21.92 |
50 | ¥1.97200 | ¥98.60 |
100 | ¥1.75200 | ¥175.20 |
500 | ¥1.66462 | ¥832.31 |
1,000 | ¥1.40182 | ¥1,401.82 |
3,000 | ¥1.31417 | ¥3,942.51 |
5,000 | ¥1.27039 | ¥6,351.95 |
10,000 | ¥1.22657 | ¥12,265.70 |