Oscillators

Results: 3
Manufacturer
Crystek CorporationECS Inc.
Series
CCLDECS-3953M-BN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
24 MHz25 MHz125 MHz
Output
HCMOSLVDS
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Current - Supply (Max)
15mA66mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Height - Seated (Max)
0.067" (1.70mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-3953M-BN7 SERIES
ECS-3953M-250-BN-TR
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
8,833
In Stock
1 : ¥17.77000
Cut Tape (CT)
1,000 : ¥7.97873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ECS-3953M-BN7 SERIES
ECS-3953M-240-BN-TR
XTAL OSC XO 24.0000MHZ HCMOS SMD
ECS Inc.
5,253
In Stock
1 : ¥17.77000
Cut Tape (CT)
1,000 : ¥8.50810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
CCLD6.96 SERIES
CCLD-033-50-125.000
XTAL OSC XO 125.0000MHZ LVDS SMD
Crystek Corporation
6,769
In Stock
1 : ¥56.79000
Cut Tape (CT)
1,000 : ¥40.56993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
125 MHz
Enable/Disable
LVDS
3.3V
±50ppm
-
0°C ~ 70°C
-
66mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.