Crystals

Results: 2
Manufacturer
EPSONNDK America, Inc.
Series
FA-128NX5032GA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
8 MHz24 MHz
Frequency Stability
±10ppm±150ppm
Frequency Tolerance
±10ppm±50ppm
Load Capacitance
8pF12pF
ESR (Equivalent Series Resistance)
80 Ohms300 Ohms
Operating Temperature
-40°C ~ 150°C-20°C ~ 75°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.020" (0.50mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NX5032GA Series
STDCSU1-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
228,056
In Stock
1 : ¥5.66000
Cut Tape (CT)
1,000 : ¥3.03812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
300 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
FA-128 Series
FA-128 24.0000MF10Z-W3
CRYSTAL 24.0000MHZ 12PF SMD
EPSON
70,920
In Stock
1 : ¥6.40000
Cut Tape (CT)
250 : ¥4.65136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
12pF
80 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.