Crystals

Results: 2
Manufacturer
CTS-Frequency ControlsIQD Frequency Products
Series
445HC49/4HSMX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
16pF18pF
ESR (Equivalent Series Resistance)
40 Ohms50 Ohms
Operating Temperature
-20°C ~ 70°C-10°C ~ 60°C
Package / Case
2-SMD, No LeadHC-49/US
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.053" (1.35mm)0.169" (4.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
445 Series
445C25D12M00000
CRYSTAL 12.0000MHZ 18PF SMD
CTS-Frequency Controls
1,053
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,000 : ¥3.85729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±20ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
HC49-4HSMX
LFXTAL003210
CRYSTAL 12.0000MHZ 16PF SMD
IQD Frequency Products
3,191
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.52074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
16pF
40 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.150" W (11.40mm x 3.80mm)
0.169" (4.30mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.