Programmed by Digi-Key

SIT2001BC-S2-33N-21.477270

DigiKey Part Number
1473-SIT2001BC-S2-33N-21.477270-ND
Manufacturer
Manufacturer Product Number
SIT2001BC-S2-33N-21.477270
Description
MEMS OSC XO 21.477270MHZ SMD
Customer Reference
Detailed Description
21.47727 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
21.47727 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥12.91300¥129.13
50¥12.61180¥630.59
100¥10.81050¥1,081.05
500¥10.51010¥5,255.05
1,000¥8.85855¥8,858.55
2,500¥8.40811¥21,020.28
5,000¥8.10782¥40,539.10
10,000¥7.80754¥78,075.40
Manufacturers Standard Package