SIT3808AIFDF-33EB-80.000000X | |
---|---|
DigiKey Part Number | 1473-SIT3808AIFDF-33EB-80.000000XTR-ND - Tape & Reel (TR) 1473-SIT3808AIFDF-33EB-80.000000XCT-ND - Cut Tape (CT) 1473-SIT3808AIFDF-33EB-80.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT3808AIFDF-33EB-80.000000X |
Description | MEMS OSC VCXO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | ±35ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.66000 | ¥113.66 |
10 | ¥106.32500 | ¥1,063.25 |
50 | ¥102.65720 | ¥5,132.86 |
100 | ¥98.99070 | ¥9,899.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥95.59728 | ¥23,899.32 |
500 | ¥94.18108 | ¥47,090.54 |
750 | ¥88.51603 | ¥66,387.02 |