ABM8-12.000MHZ-12-B1U-T

DigiKey Part Number
535-14962-2-ND - Tape & Reel (TR)
535-14962-1-ND - Cut Tape (CT)
535-14962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-12.000MHZ-12-B1U-T
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-12.000MHZ-12-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.06200¥30.62
50¥2.75680¥137.84
100¥2.63610¥263.61
500¥2.37682¥1,188.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.27371¥2,273.71
2,000¥2.17524¥4,350.48
3,000¥2.11972¥6,359.16
5,000¥2.05195¥10,259.75
7,000¥2.00855¥14,059.85
10,000¥1.96361¥19,636.10
25,000¥1.85295¥46,323.75
Manufacturers Standard Package