SIT8918BE-23-33E-40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-23-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥25.91000 | ¥259.10 |
50 | ¥24.61620 | ¥1,230.81 |
100 | ¥22.02530 | ¥2,202.53 |
500 | ¥20.72976 | ¥10,364.88 |
1,000 | ¥18.13858 | ¥18,138.58 |
2,500 | ¥16.84294 | ¥42,107.35 |
5,000 | ¥16.19512 | ¥80,975.60 |