Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,210 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,000 : ¥4.15400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±100ppm | ±30ppm | 20pF | 80 Ohms | Fundamental | -55°C ~ 125°C | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.033" (0.85mm) | |||
7,625 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.52074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 16pF | 40 Ohms | Fundamental | -10°C ~ 60°C | - | Surface Mount | HC-49/US | 0.449" L x 0.150" W (11.40mm x 3.80mm) | 0.169" (4.30mm) |