Programmed by Digi-Key

SIT8008BI-21-33E-12.000000

DigiKey Part Number
1473-SIT8008BI-21-33E-12.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-21-33E-12.000000
Description
MEMS OSC XO 12.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥12.22500¥122.25
50¥11.93740¥596.87
100¥10.23210¥1,023.21
500¥9.94812¥4,974.06
1,000¥8.38492¥8,384.92
2,500¥7.95857¥19,896.42
5,000¥7.67432¥38,371.60
10,000¥7.39009¥73,900.90
Manufacturers Standard Package