Oscillators

Results: 2
Manufacturer
CTS-Frequency ControlsECS Inc.
Series
CB3LVECS-2520S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
20 MHz50 MHz
Output
HCMOSHCMOS, TTL
Frequency Stability
±10ppm±50ppm
Current - Supply (Max)
7mA40mA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-3I-50M000000
XTAL OSC XO 50.0000MHZ HCMOS TTL
CTS-Frequency Controls
18,017
In Stock
1 : ¥12.75000
Cut Tape (CT)
1,000 : ¥8.21524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
ECS-2520
ECS-2520S33-200-FN-TR
XTAL OSC XO 20.0000MHZ HCMOS SMD
ECS Inc.
6,964
In Stock
1 : ¥17.73000
Cut Tape (CT)
1,000 : ¥10.09519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
20 MHz
Enable/Disable
HCMOS
3.3V
±10ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.