ECS-163.84-18-5PLX-AGN-TR

DigiKey Part Number
XC2790TR-ND - Tape & Reel (TR)
XC2790CT-ND - Cut Tape (CT)
XC2790DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-163.84-18-5PLX-AGN-TR
Description
CRYSTAL 16.3840MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16.384 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-163.84-18-5PLX-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.126" (3.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.31700¥33.17
50¥2.98500¥149.25
100¥2.65340¥265.34
500¥2.52074¥1,260.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.43672¥1,436.72
Manufacturers Standard Package