ABL-16.000MHZ-B2 | |
---|---|
DigiKey Part Number | 535-9041-ND |
Manufacturer | |
Manufacturer Product Number | ABL-16.000MHZ-B2 |
Description | CRYSTAL 16.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-16.000MHZ-B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥2.18860 | ¥109.43 |
100 | ¥2.09260 | ¥209.26 |
500 | ¥1.88638 | ¥943.19 |
1,000 | ¥1.80445 | ¥1,804.45 |
2,500 | ¥1.70176 | ¥4,254.40 |
5,000 | ¥1.62818 | ¥8,140.90 |
10,000 | ¥1.55797 | ¥15,579.70 |