ABM11-40.000MHZ-B7G-T

DigiKey Part Number
535-9822-2-ND - Tape & Reel (TR)
535-9822-1-ND - Cut Tape (CT)
535-9822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-40.000MHZ-B7G-T
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-40.000MHZ-B7G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥6.96200¥69.62
50¥6.27560¥313.78
100¥6.00220¥600.22
500¥5.41600¥2,708.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.18236¥5,182.36
2,000¥4.95934¥9,918.68
3,000¥4.83363¥14,500.89
5,000¥4.67998¥23,399.90
7,000¥4.58161¥32,071.27
10,000¥4.47970¥44,797.00
Manufacturers Standard Package