Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,180 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥1.22121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24.576 MHz | ±50ppm | ±30ppm | 20pF | 30 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.461" L x 0.197" W (11.70mm x 5.00mm) | 0.177" (4.50mm) | |||
7,101 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.85211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±20ppm | ±10ppm | 7pF | 100 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.030" (0.75mm) |