ABM3-8.000MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-13567-2-ND - Tape & Reel (TR) 535-13567-1-ND - Cut Tape (CT) 535-13567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-8.000MHZ-B4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 140 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-8.000MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.04700 | ¥40.47 |
50 | ¥3.64360 | ¥182.18 |
100 | ¥3.48510 | ¥348.51 |
500 | ¥3.14304 | ¥1,571.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.00684 | ¥3,006.84 |
2,000 | ¥2.87692 | ¥5,753.84 |
3,000 | ¥2.80368 | ¥8,411.04 |
5,000 | ¥2.71421 | ¥13,571.05 |
7,000 | ¥2.65692 | ¥18,598.44 |
10,000 | ¥2.59758 | ¥25,975.80 |
25,000 | ¥2.45150 | ¥61,287.50 |