Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,114 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥6.07794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±30ppm | 4pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
1,671 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,000 : ¥4.16237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 26 MHz | ±30ppm | ±20ppm | 18pF | 40 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.039" (1.00mm) |