Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,303 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.61686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±10ppm | ±10ppm | 8pF | 60 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.022" (0.55mm) | |||
86,170 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥2.64001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.024" (0.60mm) | |||
32,248 In Stock 111,000 Factory | 1 : ¥10.84000 Cut Tape (CT) 3,000 : ¥6.73278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±10ppm | ±10ppm | 8pF | 80 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.014" (0.35mm) |