Crystals

Results: 2
Manufacturer
EPSONJauch Quartz
Series
JXS32-WATSX-3225
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Stability
±9ppm±15ppm
Load Capacitance
9pF12pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms
Operating Temperature
-40°C ~ 85°C-20°C ~ 75°C
Height - Seated (Max)
0.024" (0.60mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
TSX-3225 Series
TSX-3225 16.0000MF09Z-AC0
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
98,838
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.85739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±9ppm
±10ppm
9pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
90,803
In Stock
1 : ¥4.19000
Cut Tape (CT)
1,000 : ¥2.46294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±10ppm
12pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.